L-Com UAD014MM technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for L-Com UAD014MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
