L-Com UPMAB-3M technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for L-Com UPMAB-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.