L-Com UPMB5-05M technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, USB |
| Connector Type B | USB, Receptacle, IDC |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for L-Com UPMB5-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.