L-Com UPMB5-1M technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | USB, Receptacle |
| Length | 1.00584m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com UPMB5-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.