L-Com UPMB5-2M technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | USB, Receptacle |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for L-Com UPMB5-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.