L-Com USBAFT technical specifications.
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for L-Com USBAFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
