L-Com WJP1F5 technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com WJP1F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.