L-Com WPDB15S-KIT technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 15 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com WPDB15S-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.