L-Com WPHDB15S-KIT technical specifications.
| Body Material | Steel |
| Color | Black |
| Gender | Receptacle |
| Material | Nylon |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for L-Com WPHDB15S-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.