L-Com WT671105FM technical specifications.
| Gender | Receptacle |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for L-Com WT671105FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.