L-Com WT6788FS technical specifications.
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for L-Com WT6788FS to view detailed technical specifications.
No datasheet is available for this part.
