Labfacility 010009TD technical specifications.
| Length | 200mm |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | -100°C |
| Outside Diameter | 6mm |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility 010009TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.