
Labfacility E2-PL-K(IEC) technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 1.5m |
| Min Operating Temperature | 0°C |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Labfacility E2-PL-K(IEC) to view detailed technical specifications.
No datasheet is available for this part.
