
LABFACILITY FL-K-2M Thermocouple, Leaf, Shim, 25x13mm, K, 0 C, +350 C, 2 m, FL Series
Labfacility FL-K-2M technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Labfacility FL-K-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.