
Labfacility FMS-2/PLUG(IEC) technical specifications.
| Package/Case | 120 |
| Lead Length | 2m |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility FMS-2/PLUG(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
