Labfacility HT-054 technical specifications.
| Color | White |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 220°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Series | PRT |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Labfacility HT-054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.