
Labfacility IS-N-F technical specifications.
| Color | Pink |
| Gender | Female |
| Max Operating Temperature | 220°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility IS-N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.