
Labfacility IS-R-FF(IEC) technical specifications.
| Gender | Receptacle |
| Max Operating Temperature | 220°C |
| Mount | Panel |
| Termination | Screw |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Labfacility IS-R-FF(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
