
Labfacility IS-T-FF technical specifications.
| Color | Brown |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Labfacility IS-T-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.