
Labfacility KMI/3X1000(IEC) technical specifications.
| Body Material | Stainless Steel |
| Height | 1m |
| Lead Length | 100mm |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility KMI/3X1000(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
