
Labfacility L-PL-K(IEC) technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 1.5m |
| Min Operating Temperature | 0°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility L-PL-K(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
