
Labfacility L250 technical specifications.
| Lead Length | 2m |
| Length | 250mm |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility L250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
