
Labfacility LB-003 technical specifications.
| Body Material | Stainless Steel |
| Length | 150mm |
| Material | Stainless Steel |
| Outside Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Labfacility LB-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.