Labfacility MA-ISK-S10-250-P1-1.0-C2-T technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 1m |
| Min Operating Temperature | -100°C |
| Outside Diameter | 1mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility MA-ISK-S10-250-P1-1.0-C2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.