Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LABFACILITY
NMI/3X150(IEC)
Datasheet
Labfacility
NMI/3X150(IEC)
Not Recommended for New Design
NMI/3X150(IEC)
NMI/3X150(IEC)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
150mm
Insulation Material
Teflon
Lead Length
100mm
Length
150mm
Max Operating Temperature
1200°C
Outside Diameter
3mm
Reach SVHC Compliant
Unknown
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account