Labfacility PT43X150 technical specifications.
| Lead Length | 2m |
| Length | 150mm |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility PT43X150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.