
Labfacility SI-050 technical specifications.
| Accuracy | 0.1% |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Labfacility SI-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
