
Labfacility TP-100-X technical specifications.
| Package/Case | 100 |
| Height | 100mm |
| Length | 100mm |
| Outside Diameter | 0.437inch |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility TP-100-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
