Labfacility TP-550-X technical specifications.
| Body Material | Stainless Steel |
| Length | 550mm |
| Material | Stainless Steel |
| Outside Diameter | 0.437inch |
| RoHS | Compliant |
Download the complete datasheet for Labfacility TP-550-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.