Labfacility WC-052X10 technical specifications.
| Package/Case | 052 |
| Conductor Material | Copper |
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Cores | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WC-052X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.