
Labfacility WJ-032/10M(IEC) technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WJ-032/10M(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
