Labfacility WJ-200 technical specifications.
| Package/Case | 200 |
| Insulation Material | PVC |
| Length | 100m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WJ-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.