
Labfacility WJ-241 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WJ-241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
