
Labfacility WK-150/10M(IEC) technical specifications.
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WK-150/10M(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
