
Labfacility WK-203-D-100M technical specifications.
| Package/Case | 100 |
| Color | Green |
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WK-203-D-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
