
Labfacility WK-204-ANSI X 25M technical specifications.
| Package/Case | 204 |
| Insulation Material | Teflon |
| Length | 25m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WK-204-ANSI X 25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
