
LABFACILITY WK-359 Multicore Unscreened Cable, Thermocouple K, 7 Core, 24 AWG, 0.22 mm, 328.08 ft, 100 m
Labfacility WK-359 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WK-359 to view detailed technical specifications.
No datasheet is available for this part.