Labfacility WK-359-ANSIX200M technical specifications.
| Insulation Material | PVC |
| Length | 200m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WK-359-ANSIX200M to view detailed technical specifications.
No datasheet is available for this part.