
Labfacility WT-203-D-25M technical specifications.
| Color | Brown |
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WT-203-D-25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.