
Labfacility WT-305-D-50M technical specifications.
| Color | Brown |
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WT-305-D-50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.