Labfacility WV-009/100M(IEC) technical specifications.
| Package/Case | 100 |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WV-009/100M(IEC) to view detailed technical specifications.
No datasheet is available for this part.