
Labfacility Z3-K-2.0-1/0.315-MP-ANSI technical specifications.
| Package/Case | 315 |
| Lead Length | 2m |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z3-K-2.0-1/0.315-MP-ANSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.