
Labor Saving Devices Inc Wet Noodle and Retriever, Includes: 10 feet of .9 smooth nickel plated steel ball chain, stop ring, #6 in-ring connector & #3 b coupling
Checking distributor stock and pricing after the page loads.
| Height | 0.75inch |
| Length | 20inch |
| Weight | 0.139lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
