Labor Saving Devices HNA46 technical specifications.
| Height | 0.5inch |
| Length | 7.25inch |
| Mount | Panel |
| Weight | 0.102lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Labor Saving Devices HNA46 to view detailed technical specifications.
No datasheet is available for this part.