LAG 4513/X technical specifications.
| Load Capacity | 400kg |
| Tyre Type | Solid |
| Tyre Material | PUR |
| Hub Material | Polyamide |
| Features | Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant |
| Hub Bearing Type | Roller Bearing |
| Wheel Diameter | 150mm |
| Wheel Width | 40mm |
| Hub Diameter | 43mm |
| Bore Diameter | 20mm |
| Bore Length | 50mm |
| RoHS | Compliant |
Download the complete datasheet for LAG 4513/X to view detailed technical specifications.
No datasheet is available for this part.