
LAG 4520 technical specifications.
| Load Capacity | 120kg |
| Tyre Type | Solid |
| Tyre Material | PUR |
| Hub Material | Polyamide |
| Features | Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant |
| Hub Bearing Type | Plain Bore |
| Wheel Diameter | 80mm |
| Wheel Width | 24mm |
| Hub Diameter | 22mm |
| Bore Diameter | 10mm |
| Bore Length | 28mm |
| RoHS | Compliant |
Download the complete datasheet for LAG 4520 to view detailed technical specifications.
No datasheet is available for this part.