Laird 001-0010 technical specifications.
| Frequency | 2.4GHz |
| Height | 4.488inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 001-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.