Laird 0077010502 technical specifications.
| Length | 16inch |
| Package Quantity | 89 |
| Thickness | 0.22inch |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0077010502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.