Laird 0097-0251-02 technical specifications.
| Length | 12inch |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Thickness | 0.09inch |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097-0251-02 to view detailed technical specifications.
No datasheet is available for this part.