Laird 0097011502 technical specifications.
| Length | 406.4mm |
| Package Quantity | 1 |
| Thickness | 3.3mm |
| Width | 19.812mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097011502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.